
CLC533AJE | |
|---|---|
DigiKey Part Number | 2156-CLC533AJE-ND |
Manufacturer | |
Manufacturer Product Number | CLC533AJE |
Description | IC MULTIPLEXER 4X1 16SOIC |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 45,31000 € | 271,86 € |
| Unit Price without VAT: | 45,31000 € |
|---|---|
| Unit Price with VAT: | 53,91890 € |

