
CLC522AJE | |
|---|---|
DigiKey Part Number | 2156-CLC522AJE-ND |
Manufacturer | |
Manufacturer Product Number | CLC522AJE |
Description | IC AMP VARIABLE GAIN WIDE 14SOIC |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
-3db Bandwidth | 165 MHz | |
Current - Input Bias | 9 µA | |
Voltage - Input Offset | 25 mV | |
Current - Supply | 46mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 14 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Bulk: | 1860 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 47,94400 € | 239,72 € |
| Unit Price without VAT: | 47,94400 € |
|---|---|
| Unit Price with VAT: | 57,05336 € |

