
CLC449AJE | |
|---|---|
DigiKey Part Number | 2156-CLC449AJE-ND |
Manufacturer | |
Manufacturer Product Number | CLC449AJE |
Description | IC OP AMP MONO 1.2GHZ 8-SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 12mA |
Mfr | Current - Output / Channel 90 mA |
Packaging Bulk | Voltage - Supply Span (Min) 10 V |
Part Status Obsolete | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2500V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 1.1 GHz | Supplier Device Package 8-SOIC |
Current - Input Bias 6 µA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 33,27375 € | 266,19 € |
| Unit Price without VAT: | 33,27375 € |
|---|---|
| Unit Price with VAT: | 39,59576 € |

