
CLC406AJM5X | |
|---|---|
DigiKey Part Number | CLC406AJM5X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLC406AJM5X |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CLC406AJM5X Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 5mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 5 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1500V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 160 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 5 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,64231 € | 7.926,93 € |
| Unit Price without VAT: | 2,64231 € |
|---|---|
| Unit Price with VAT: | 3,14435 € |

