
CLC406AJE | |
|---|---|
DigiKey Part Number | 2156-CLC406AJE-ND |
Manufacturer | |
Manufacturer Product Number | CLC406AJE |
Description | IC OP AMP LOW PWR WIDE 8-SOIC |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit 8-SOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1500V/µs | |
-3db Bandwidth | 160 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Bulk: | 4723 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 61,43750 € | 245,75 € |
| Unit Price without VAT: | 61,43750 € |
|---|---|
| Unit Price with VAT: | 73,11063 € |

