
CLC031VEC | |
|---|---|
DigiKey Part Number | CLC031VEC-ND |
Manufacturer | |
Manufacturer Product Number | CLC031VEC |
Description | IC VIDEO DESER/DESCRMBLR 64TQFP |
Customer Reference | |
Detailed Description | Video Deserializer/Descrambler IC Serial SMPTE 64-TQFP (10x10) Package |
Datasheet | Datasheet |
EDA/CAD Models | CLC031VEC Models |
Category | Control Interface Serial |
Manufacturer Texas Instruments | Voltage - Supply 2.375V ~ 2.625V |
Packaging Bag | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 64-TQFP |
Function Deserializer/Descrambler | Supplier Device Package 64-TQFP (10x10) |
Applications Consumer Video | Base Product Number |
Standards SMPTE |

