Direct

CLC021AVGZ-5.0 | |
|---|---|
DigiKey Part Number | CLC021AVGZ-5.0-ND |
Manufacturer | |
Manufacturer Product Number | CLC021AVGZ-5.0 |
Description | IC SERIALIZER VIDEO DGTL 44QFP |
Customer Reference | |
Detailed Description | 400Mbps Serializer 10 Input 1 Output 44-PQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | CLC021AVGZ-5.0 Models |
Category | Number of Outputs 1 |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Discontinued at DigiKey | Grade Automotive |
Function Serializer | Qualification AEC-Q100 |
Data Rate 400Mbps | Mounting Type Surface Mount |
Input Type HCMOS/LSTTL | Package / Case 44-QFP |
Output Type HCMOS/TTL | Supplier Device Package 44-PQFP (10x10) |
Number of Inputs 10 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLC021AVGZ-5.0/NOPB | Texas Instruments | 0 | CLC021AVGZ-5.0/NOPB-ND | 0,00000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 27,22896 € | 2.613,98 € |
| Unit Price without VAT: | 27,22896 € |
|---|---|
| Unit Price with VAT: | 32,40246 € |


