
CLC005AJE-TR13 | |
|---|---|
DigiKey Part Number | CLC005AJE-TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLC005AJE-TR13 |
Description | IC TRANSCEIVER 1/0 8SOIC |
Customer Reference | |
Detailed Description | 1/0 Driver 8-SOIC |
EDA/CAD Models | CLC005AJE-TR13 Models |
Category | Data Rate 622Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 8-SOIC |
Type Driver | Base Product Number |
Number of Drivers/Receivers 1/0 |

