
CDCVF857RTBR | |
|---|---|
DigiKey Part Number | CDCVF857RTBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCVF857RTBR |
Description | IC PLL CLOCK DRIVER 40VQFN |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 220MHz 1 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF857RTBR Models |
Category | Ratio - Input:Output 2:11 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 220MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Type PLL Clock Driver | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input SSTL-2 | Package / Case 40-VFQFN Exposed Pad |
Output SSTL-2 | Supplier Device Package 40-VQFN (6x6) |
Number of Circuits 1 | Base Product Number |

