
CDCVF2509APWR | |
|---|---|
DigiKey Part Number | CDCVF2509APWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCVF2509APWR |
Description | IC PLL CLOCK DRIVER 24TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 175MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF2509APWR Models |
Category | Ratio - Input:Output 2:10 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 175MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type PLL Clock Driver | Operating Temperature 0°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output LVTTL | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |

