
CDCVF25084PWR | |
|---|---|
DigiKey Part Number | CDCVF25084PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCVF25084PWR |
Description | IC PLL CLOCK MULTIPLIER 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Multiplier IC 180MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF25084PWR Models |
Category | Ratio - Input:Output 2:8 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 180MHz |
Part Status Active | Divider/Multiplier No/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type PLL Clock Multiplier | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output LVTTL | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,89635 € | 11.792,70 € |
| Unit Price without VAT: | 5,89635 € |
|---|---|
| Unit Price with VAT: | 7,01666 € |











