PLL Clock Driver IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCVF25081PW

DigiKey Part Number
296-12271-5-ND
Manufacturer
Manufacturer Product Number
CDCVF25081PW
Description
IC PLL CLOCK DRIVER 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PLL Clock Driver IC 200MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCVF25081PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
LVTTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
2:8
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,94000 €3,94 €
102,99600 €29,96 €
902,51444 €226,30 €
1802,41467 €434,64 €
2702,36467 €638,46 €
5402,29141 €1.237,36 €
1.0802,23107 €2.409,56 €
2.5202,17166 €5.472,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,94000 €
Unit Price with VAT:4,68860 €

Other Suppliers on DigiKey

3.045In Stock
Ships from Rochester Electronics, LLC