PLL Clock Driver IC 200MHz 1 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCVF2505PWR

DigiKey Part Number
296-9437-2-ND - Tape & Reel (TR)
296-9437-1-ND - Cut Tape (CT)
296-9437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCVF2505PWR
Description
IC PLL CLOCK DRIVER 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PLL Clock Driver IC 200MHz 1 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCVF2505PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
PLL Clock Driver
PLL
Yes with Bypass
Input
LVTTL
Output
LVTTL
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
200MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.388
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,10000 €3,10 €
102,33100 €23,31 €
252,13960 €53,49 €
1001,92980 €192,98 €
2501,82972 €457,43 €
5001,76934 €884,67 €
1.0001,71968 €1.719,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,67879 €3.357,58 €
4.0001,64514 €6.580,56 €
Manufacturers Standard Package
Unit Price without VAT:3,10000 €
Unit Price with VAT:3,68900 €