
CDCVF2505PW | |
|---|---|
DigiKey Part Number | 296-9437-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCVF2505PW |
Description | IC PLL CLOCK DRIVER 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 200MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF2505PW Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 200MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type PLL Clock Driver | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output LVTTL | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 10 | 3,51800 € | 35,18 € |
| 25 | 3,24520 € | 81,13 € |
| 150 | 2,87647 € | 431,47 € |
| 300 | 2,77670 € | 833,01 € |
| 600 | 2,69460 € | 1.616,76 € |
| 1.050 | 2,63906 € | 2.771,01 € |
| 2.550 | 2,56707 € | 6.546,03 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

