
CDCV857ADGGR | |
|---|---|
DigiKey Part Number | 296-11575-2-ND - Tape & Reel (TR) 296-11575-1-ND - Cut Tape (CT) 296-11575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCV857ADGGR |
Description | IC PLL CLOCK DRIVER 48TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 180MHz 1 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCV857ADGGR Models |
Category | Ratio - Input:Output 1:10 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 180MHz |
Part Status Not For New Designs | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Type PLL Clock Driver | Operating Temperature 0°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Output Clock | Supplier Device Package 48-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,17000 € | 8,17 € |
| 10 | 6,36100 € | 63,61 € |
| 25 | 5,91000 € | 147,75 € |
| 100 | 5,41450 € | 541,45 € |
| 250 | 5,17836 € | 1.294,59 € |
| 500 | 5,03604 € | 2.518,02 € |
| 1.000 | 4,91890 € | 4.918,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,82248 € | 9.644,96 € |
| Unit Price without VAT: | 8,17000 € |
|---|---|
| Unit Price with VAT: | 9,72230 € |

