
CDCV855PWR | |
|---|---|
DigiKey Part Number | 296-12200-2-ND - Tape & Reel (TR) 296-12200-1-ND - Cut Tape (CT) 296-12200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCV855PWR |
Description | IC PLL CLOCK DRIVER 28TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 180MHz 1 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCV855PWR Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 180MHz |
Part Status Not For New Designs | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Type PLL Clock Driver | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input SSTL-2 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Output SSTL-2 | Supplier Device Package 28-TSSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCVF855PWR | Texas Instruments | 0 | 296-CDCVF855PWRCT-ND | 3,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 3,75700 € | 37,57 € |
| 25 | 3,46720 € | 86,68 € |
| 100 | 3,14940 € | 314,94 € |
| 250 | 2,99772 € | 749,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,66271 € | 5.325,42 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

