Similar

CDCV855PW | |
|---|---|
DigiKey Part Number | 296-12200-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCV855PW |
Description | IC PLL CLOCK DRIVER 28TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 180MHz 1 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCV855PW Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 180MHz |
Part Status Not For New Designs | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Type PLL Clock Driver | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input SSTL-2 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Output SSTL-2 | Supplier Device Package 28-TSSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCVF855PW | Rochester Electronics, LLC | 3.628 | 2156-CDCVF855PW-ND | 3,21263 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 3,53577 € | 1.237,52 € |
| Unit Price without VAT: | 3,53577 € |
|---|---|
| Unit Price with VAT: | 4,20757 € |


