Direct
MFR Recommended

CDCV855IPWRG4 | |
|---|---|
DigiKey Part Number | CDCV855IPWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCV855IPWRG4 |
Description | IC PLL CLOCK DRIVER 28TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 180MHz 1 28-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCV855IPWRG4 Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 180MHz |
Part Status Discontinued at DigiKey | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Type PLL Clock Driver | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input SSTL-2 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Output SSTL-2 | Supplier Device Package 28-TSSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCVF855PWR | Texas Instruments | 0 | 296-CDCVF855PWRCT-ND | 3,19000 € | Direct |
| CDCV855IPWR | Texas Instruments | 0 | CDCV855IPWR-ND | 3,40516 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,70802 € | 3.416,04 € |
| 4.000 | 1,67392 € | 6.695,68 € |
| Unit Price without VAT: | 1,70802 € |
|---|---|
| Unit Price with VAT: | 2,03254 € |


