
CDCV850DGG | |
|---|---|
DigiKey Part Number | 296-6721-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCV850DGG |
Description | IC PLL CLOCK DRIVER 48TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 140MHz 1 48-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCV850DGG Models |
Category | Ratio - Input:Output 1:11 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tube | Frequency - Max 140MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Type PLL Clock Driver | Operating Temperature 0°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL, SSTL-2 | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Output SSTL-2 | Supplier Device Package 48-TSSOP |
Number of Circuits 1 | Base Product Number |

