
CDCUN1208LPEVM | |
|---|---|
DigiKey Part Number | 296-45662-ND |
Manufacturer | |
Manufacturer Product Number | CDCUN1208LPEVM |
Description | EVAL BOARD FOR CDCUN1208LP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CDCUN1208LP - Clock Buffer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Buffer | |
Embedded | - | |
Utilized IC / Part | CDCUN1208LP | |
Primary Attributes | USB Powered or External Supply | |
Secondary Attributes | SPI/USB Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,51000 € | 205,51 € |
| Unit Price without VAT: | 205,51000 € |
|---|---|
| Unit Price with VAT: | 244,55690 € |

