
CDCU877ARTBT | |
|---|---|
DigiKey Part Number | 296-16827-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCU877ARTBT |
Description | IC CLOCK BUFFER MEMORY 40-VFQFN |
Customer Reference | |
Detailed Description | Memory, DDR2 Clock Buffer/Driver, Multiplexer IC 400MHz 1 Output 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | CDCU877ARTBT Models |
Category | Ratio - Input:Output 1:10 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 400MHz |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Memory, DDR2 | Package / Case 40-VFQFN Exposed Pad |
Input SSTL-18 | Supplier Device Package 40-VQFN (6x6) |
Output SSTL-18 | Base Product Number |
Number of Circuits 1 |

