Direct

CDCR83DBQR | |
|---|---|
DigiKey Part Number | 296-12165-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCR83DBQR |
Description | IC CLK/FREQ GEN MEMORY 24-SSOP |
Customer Reference | |
Detailed Description | Memory, RDRAM Clock/Frequency Generator, Multiplexer IC 400MHz 1 Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CDCR83DBQR Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 400MHz |
Part Status Not For New Designs | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Memory, RDRAM | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Input TTL | Supplier Device Package 24-SSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCR83ADBQR | Texas Instruments | 32.447 | CDCR83ADBQR-ND | 2,98128 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,01860 € | 7.546,50 € |
| Unit Price without VAT: | 3,01860 € |
|---|---|
| Unit Price with VAT: | 3,59213 € |


