Memory, RDRAM IC 400MHz 1 Output 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCR83DBQ

DigiKey Part Number
296-12165-5-ND
Manufacturer
Manufacturer Product Number
CDCR83DBQ
Description
IC CLK/FREQ GEN MEMORY 24-SSOP
Customer Reference
Detailed Description
Memory, RDRAM Clock/Frequency Generator, Multiplexer IC 400MHz 1 Output 24-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:1
Manufacturer
Texas Instruments
Differential - Input:Output
No/Yes
Packaging
Tube
Frequency - Max
400MHz
Part Status
Not For New Designs
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Memory, RDRAM
Package / Case
24-SSOP (0.154", 3.90mm Width)
Input
TTL
Supplier Device Package
24-SSOP
Output
Clock
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Marketplace Stock: 7.090 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1003,48300 €348,30 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,48300 €
Unit Price with VAT:4,14477 €

Other Suppliers on DigiKey

7.090In Stock
Ships from Rochester Electronics, LLC