MFR Recommended

CDCR83ADBQRG4 | |
|---|---|
DigiKey Part Number | CDCR83ADBQRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCR83ADBQRG4 |
Description | IC CLK/FREQ GEN MEMORY 24-SSOP |
Customer Reference | |
Detailed Description | Memory, RDRAM Clock/Frequency Generator, Multiplexer IC 400MHz 1 Output 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CDCR83ADBQRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Memory, RDRAM | |
Input | TTL | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,46266 € | 6.156,65 € |
| Unit Price without VAT: | 2,46266 € |
|---|---|
| Unit Price with VAT: | 2,93057 € |


