
CDCR83ADBQ | |
|---|---|
DigiKey Part Number | 296-18600-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCR83ADBQ |
Description | IC CLK/FREQ GEN MEMORY 24-SSOP |
Customer Reference | |
Detailed Description | Memory, RDRAM Clock/Frequency Generator, Multiplexer IC 400MHz 1 Output 24-SSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 400MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Memory, RDRAM | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Input TTL | Supplier Device Package 24-SSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCR83DBQ | Rochester Electronics, LLC | 7.090 | 2156-CDCR83DBQ-TI-ND | 3,14469 € | Direct |


