Memory, RDRAM IC 400MHz 1 Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCR61APWR

DigiKey Part Number
296-6719-2-ND - Tape & Reel (TR)
296-6719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCR61APWR
Description
IC CLK/FREQ GEN MEMORY 16-TSSOP
Customer Reference
Detailed Description
Memory, RDRAM Clock/Frequency Generator, Multiplexer IC 400MHz 1 Output 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CDCR61APWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
Texas Instruments
Differential - Input:Output
No/Yes
Packaging
Tape & Reel (TR)
Digi-Reel®
Frequency - Max
400MHz
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Memory, RDRAM
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Input
Crystal
Supplier Device Package
16-TSSOP
Output
LVCMOS
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 25.900 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

25.900In Stock
Ships from Rochester Electronics, LLC