
CDCR61APW | |
|---|---|
DigiKey Part Number | 296-14633-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCR61APW |
Description | IC CLK/FREQ GEN MEMORY 16-TSSOP |
Customer Reference | |
Detailed Description | Memory, RDRAM Clock/Frequency Generator, Multiplexer IC 400MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CDCR61APW Models |
Category | Ratio - Input:Output 1:2 |
Manufacturer Texas Instruments | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 400MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Memory, RDRAM | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Crystal | Supplier Device Package 16-TSSOP |
Output LVCMOS | Base Product Number |
Number of Circuits 1 |

