
CDCM9102RHBR | |
|---|---|
DigiKey Part Number | 296-30478-2-ND - Tape & Reel (TR) 296-30478-1-ND - Cut Tape (CT) 296-30478-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCM9102RHBR |
Description | IC CLOCK GENERATOR 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 100MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCM9102RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator | |
PLL | No | |
Input | Crystal | |
Output | LVCMOS, LVDS, LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 100MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 € | 4,84 € |
| 10 | 3,69600 € | 36,96 € |
| 25 | 3,41280 € | 85,32 € |
| 100 | 3,10070 € | 310,07 € |
| 250 | 2,95184 € | 737,96 € |
| 500 | 2,86214 € | 1.431,07 € |
| 1.000 | 2,78834 € | 2.788,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,69716 € | 8.091,48 € |
| Unit Price without VAT: | 4,84000 € |
|---|---|
| Unit Price with VAT: | 5,75960 € |


