
CDCM9102EVM | |
|---|---|
DigiKey Part Number | 296-30435-ND |
Manufacturer | |
Manufacturer Product Number | CDCM9102EVM |
Description | EVAL BOARD FOR CDCM9102 |
Customer Reference | |
Detailed Description | CDCM9102 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part CDCM9102 |
Packaging Box | Primary Attributes 1 Input, 2 Outputs |
Part Status Obsolete | Secondary Attributes SMA Connectors |
Type Timing | Contents Board(s) |
Function Clock Generator | Base Product Number |

