
CDCM6208V2GRGZR | |
|---|---|
DigiKey Part Number | 296-51011-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCM6208V2GRGZR |
Description | IC CLOCK GENERATOR 48VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 800MHz 1 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCM6208V2GRGZR Models |
Category | Ratio - Input:Output 2:8 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/Yes |
Packaging Tape & Reel (TR) | Frequency - Max 800MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.465V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input CML, LVCMOS, LVDS, LVPECL, Crystal | Package / Case 48-VFQFN Exposed Pad |
Output CML, HCSL, LVCMOS, LVDS, LVPECL | Supplier Device Package 48-VQFN (7x7) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 8,31772 € | 20.794,30 € |
| Unit Price without VAT: | 8,31772 € |
|---|---|
| Unit Price with VAT: | 9,89809 € |

