
CDCM6100XEVM | |
|---|---|
DigiKey Part Number | 296-30849-ND |
Manufacturer | |
Manufacturer Product Number | CDCM6100XEVM |
Description | EVAL BRD FOR CDCM61001 CDCM61002 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CDCM61001, CDCM61002, CDCM61004 - Clock Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Clock Generator | |
Embedded | No | |
Utilized IC / Part | CDCM61001, CDCM61002, CDCM61004 | |
Primary Attributes | 1 Input, 4 Outputs | |
Secondary Attributes | SMA Connectors | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,07000 € | 214,07 € |
| Unit Price without VAT: | 214,07000 € |
|---|---|
| Unit Price with VAT: | 254,74330 € |

