
CDCM61002RHBT | |
|---|---|
DigiKey Part Number | 296-24193-2-ND - Tape & Reel (TR) 296-24193-1-ND - Cut Tape (CT) 296-24193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCM61002RHBT |
Description | IC CLOCK GENERATOR 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 683.28MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CDCM61002RHBT Models |
Category | Ratio - Input:Output 1:3 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 683.28MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 32-VFQFN Exposed Pad |
Output LVCMOS, LVDS, LVPECL | Supplier Device Package 32-VQFN (5x5) |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,40600 € | 54,06 € |
| 25 | 5,01160 € | 125,29 € |
| 100 | 4,57810 € | 457,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,37132 € | 1.092,83 € |
| 500 | 4,24668 € | 2.123,34 € |
| 750 | 4,18427 € | 3.138,20 € |
| 1.250 | 4,11510 € | 5.143,88 € |
| 1.750 | 4,07469 € | 7.130,71 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,31810 € |


