MFR Recommended

CDCF5801ADBQG4 | |
|---|---|
DigiKey Part Number | CDCF5801ADBQG4-ND |
Manufacturer | |
Manufacturer Product Number | CDCF5801ADBQG4 |
Description | IC PLL MULTIPLIER/DIVIDER 24SSOP |
Customer Reference | |
Detailed Description | PLL Multiplier/Divider IC 280MHz 1 24-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCF5801ADBQG4 Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 280MHz |
Part Status Discontinued at DigiKey | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type PLL Multiplier/Divider | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input HSTL, LVPECL, LVTTL | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Output HSTL, LVDS, LVPECL, LVTTL, SSTL | Supplier Device Package 24-SSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCF5801ADBQ | Texas Instruments | 0 | 296-19620-5-ND | 8,70000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,07860 € | 407,86 € |
| Unit Price without VAT: | 4,07860 € |
|---|---|
| Unit Price with VAT: | 4,85353 € |


