Memory, DRAM DIMM IC 140MHz 1 Output 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCF2509PWR

DigiKey Part Number
CDCF2509PWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCF2509PWR
Description
IC CLOCK BUFFER MEMORY 24-TSSOP
Customer Reference
Detailed Description
Memory, DRAM DIMM Clock Buffer/Driver, Multiplexer IC 140MHz 1 Output 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CDCF2509PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:9
Manufacturer
Texas Instruments
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Frequency - Max
140MHz
Part Status
Not For New Designs
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Memory, DRAM DIMM
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Input
Clock
Supplier Device Package
24-TSSOP
Output
Clock
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Marketplace Stock: 30.030 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00015,39512 €30.790,24 €
Manufacturers Standard Package
Unit Price without VAT:15,39512 €
Unit Price with VAT:18,32019 €

Other Suppliers on DigiKey

30.030In Stock
Ships from Rochester Electronics, LLC