


CDCF2509PW | |
|---|---|
DigiKey Part Number | 296-15356-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCF2509PW |
Description | IC CLOCK BUFFER MEMORY 24-TSSOP |
Customer Reference | |
Detailed Description | Memory, DRAM DIMM Clock Buffer/Driver, Multiplexer IC 140MHz 1 Output 24-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 140MHz |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Memory, DRAM DIMM | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Input Clock | Supplier Device Package 24-TSSOP |
Output Clock | Base Product Number |
Number of Circuits 1 |

