


CDCEL949PWR | |
|---|---|
DigiKey Part Number | 296-38076-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCEL949PWR |
Description | IC CLK/FREQ SYNTH 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 230MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCEL949PWR Models |
Category | Ratio - Input:Output 1:9 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 230MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 1.9V |
Type Clock/Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,45134 € | 6.902,68 € |
| Unit Price without VAT: | 3,45134 € |
|---|---|
| Unit Price with VAT: | 4,10709 € |



