Clock/Frequency Synthesizer IC 230MHz 1 24-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock/Frequency Synthesizer IC 230MHz 1 24-TSSOP (0.173", 4.40mm Width)
24-TSSOP

CDCEL949PW

DigiKey Part Number
296-22867-5-ND
Manufacturer
Manufacturer Product Number
CDCEL949PW
Description
IC CLK/FREQ SYNTH 24TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock/Frequency Synthesizer IC 230MHz 1 24-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCEL949PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:9
Manufacturer
Texas Instruments
Differential - Input:Output
No/No
Packaging
Tube
Frequency - Max
230MHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 1.9V
Type
Clock/Frequency Synthesizer
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVCMOS, Crystal
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Output
LVCMOS
Supplier Device Package
24-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.053 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2404,14133 €993,92 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,14133 €
Unit Price with VAT:4,92818 €

Other Suppliers on DigiKey

2.053In Stock
Ships from Rochester Electronics, LLC