
CDCEL937PWR | |
|---|---|
DigiKey Part Number | 296-51008-2-ND - Tape & Reel (TR) 296-51008-1-ND - Cut Tape (CT) 296-51008-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCEL937PWR |
Description | IC CLK/FREQ SYNTH 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 230MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCEL937PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Clock/Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:7 | |
Differential - Input:Output | No/No | |
Frequency - Max | 230MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,45400 € | 34,54 € |
| 25 | 3,18600 € | 79,65 € |
| 100 | 2,89140 € | 289,14 € |
| 250 | 2,75096 € | 687,74 € |
| 500 | 2,66636 € | 1.333,18 € |
| 1.000 | 2,59672 € | 2.596,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,53941 € | 5.078,82 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |


