
CDCEL925PWR | |
|---|---|
DigiKey Part Number | 296-48117-2-ND - Tape & Reel (TR) 296-48117-1-ND - Cut Tape (CT) 296-48117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCEL925PWR |
Description | IC CLK/FREQ SYNTH 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 230MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCEL925PWR Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 230MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 1.9V |
Type Clock/Frequency Synthesizer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS | Supplier Device Package 16-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,46200 € | 34,62 € |
| 25 | 3,19200 € | 79,80 € |
| 100 | 2,89540 € | 289,54 € |
| 250 | 2,75408 € | 688,52 € |
| 500 | 2,74078 € | 1.370,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,54103 € | 5.082,06 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |




