
CDCEL913IPWRQ1 | |
|---|---|
DigiKey Part Number | 296-25642-2-ND - Tape & Reel (TR) 296-25642-1-ND - Cut Tape (CT) 296-25642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCEL913IPWRQ1 |
Description | IC PLL CLOCK SYNTHESIZER 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Synthesizer IC 230MHz 1 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCEL913IPWRQ1 Models |
Category | Differential - Input:Output No/No |
Manufacturer Texas Instruments | Frequency - Max 230MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/Yes |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type PLL Clock Synthesizer | Mounting Type Surface Mount |
PLL Yes with Bypass | Grade Automotive |
Input LVCMOS, Crystal | Qualification AEC-Q100 |
Output LVCMOS | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 14-TSSOP |
Ratio - Input:Output 1:3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,66000 € | 3,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,99222 € | 5.984,44 € |
| Unit Price without VAT: | 3,66000 € |
|---|---|
| Unit Price with VAT: | 4,35540 € |

