MFR Recommended

CDCE949PWRG4 | |
|---|---|
DigiKey Part Number | CDCE949PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDCE949PWRG4 |
Description | IC PLL CLOCK GENERATOR 24TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 230MHz 1 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE949PWRG4 Models |
Category | Ratio - Input:Output 1:9 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 230MHz |
Part Status Discontinued at DigiKey | Divider/Multiplier Yes/No |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 1.9V |
Type PLL Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCE949PWR | Texas Instruments | 3.225 | 296-38909-1-ND | 5,77000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,41700 € | 4.834,00 € |
| Unit Price without VAT: | 2,41700 € |
|---|---|
| Unit Price with VAT: | 2,87623 € |




