
CDCE937QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-25641-2-ND - Tape & Reel (TR) 296-25641-1-ND - Cut Tape (CT) 296-25641-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE937QPWRQ1 |
Description | IC SS CLOCK DRIVER 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Driver IC 230MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE937QPWRQ1 Models |
Category | Differential - Input:Output No/No |
Manufacturer Texas Instruments | Frequency - Max 230MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.7V ~ 1.9V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Type Spread Spectrum Clock Driver | Mounting Type Surface Mount |
PLL Yes with Bypass | Grade Automotive |
Input LVCMOS, Crystal | Qualification AEC-Q100 |
Output LVCMOS | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 20-TSSOP |
Ratio - Input:Output 1:7 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,70861 € | 7.417,22 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |


