
CDCE937PW | |
|---|---|
DigiKey Part Number | 296-22706-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCE937PW |
Description | IC PLL CLOCK GENERATOR 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 230MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE937PW Models |
Category | Ratio - Input:Output 1:7 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 230MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Verified | Voltage - Supply 1.7V ~ 1.9V |
Type PLL Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS | Supplier Device Package 20-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,07000 € | 6,07 € |
| 10 | 4,67700 € | 46,77 € |
| 70 | 4,02814 € | 281,97 € |
| 140 | 3,87029 € | 541,84 € |
| 280 | 3,74036 € | 1.047,30 € |
| 560 | 3,63341 € | 2.034,71 € |
| 1.050 | 3,55290 € | 3.730,55 € |
| Unit Price without VAT: | 6,07000 € |
|---|---|
| Unit Price with VAT: | 7,22330 € |


