
CDCE925PWG4 | |
|---|---|
DigiKey Part Number | 296-27962-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCE925PWG4 |
Description | IC PLL CLOCK GENERATOR 16TSSOP |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 230MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE925PWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Verified | |
Type | PLL Clock Generator | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 230MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 2,63917 € | 475,05 € |
| Unit Price without VAT: | 2,63917 € |
|---|---|
| Unit Price with VAT: | 3,14061 € |




