
CDCE913QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-39987-2-ND - Tape & Reel (TR) 296-39987-1-ND - Cut Tape (CT) 296-39987-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE913QPWRQ1 |
Description | IC SS CLOCK DRIVER 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Driver IC 230MHz 1 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE913QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Spread Spectrum Clock Driver | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 230MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.7V ~ 1.9V, 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 4,14700 € | 41,47 € |
| 25 | 3,83160 € | 95,79 € |
| 100 | 3,48540 € | 348,54 € |
| 250 | 3,32604 € | 831,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,07145 € | 6.142,90 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,42600 € |










