
CDCE906PWR | |
|---|---|
DigiKey Part Number | 296-26038-2-ND - Tape & Reel (TR) 296-26038-1-ND - Cut Tape (CT) 296-26038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE906PWR |
Description | IC PLL FREQ SYNTH 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PLL Frequency Synthesizer IC 167MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE906PWR Models |
Category | Ratio - Input:Output 1:6 |
Manufacturer Texas Instruments | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Max 167MHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Verified | Voltage - Supply 3V ~ 3.6V |
Type PLL Frequency Synthesizer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Output LVCMOS | Supplier Device Package 20-TSSOP |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,44000 € | 5,44 € |
| 10 | 4,17200 € | 41,72 € |
| 25 | 3,85600 € | 96,40 € |
| 100 | 3,50780 € | 350,78 € |
| 250 | 3,34896 € | 837,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,09191 € | 6.183,82 € |
| Unit Price without VAT: | 5,44000 € |
|---|---|
| Unit Price with VAT: | 6,47360 € |


