
CDCE706PWR | |
|---|---|
DigiKey Part Number | 296-43020-2-ND - Tape & Reel (TR) 296-43020-1-ND - Cut Tape (CT) 296-43020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE706PWR |
Description | IC SS CLOCK DRIVER 20TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Spread Spectrum Clock Driver IC 300MHz 1 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCE706PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Spread Spectrum Clock Driver | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 300MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,12000 € | 9,12 € |
| 10 | 7,13400 € | 71,34 € |
| 25 | 6,63600 € | 165,90 € |
| 100 | 6,08870 € | 608,87 € |
| 250 | 5,82780 € | 1.456,95 € |
| 500 | 5,67060 € | 2.835,30 € |
| 1.000 | 5,54119 € | 5.541,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,43470 € | 10.869,40 € |
| Unit Price without VAT: | 9,12000 € |
|---|---|
| Unit Price with VAT: | 10,85280 € |


