
CDCE6214LTWRGETQ1 | |
|---|---|
DigiKey Part Number | 296-CDCE6214LTWRGETQ1TR-ND - Tape & Reel (TR) 296-CDCE6214LTWRGETQ1CT-ND - Cut Tape (CT) 296-CDCE6214LTWRGETQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCE6214LTWRGETQ1 |
Description | CDCE6214LTWRGETQ1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 328.125MHz 1 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Clock Generator | |
PLL | Yes | |
Input | LVCMOS | |
Output | HCSL, LVCMOS, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:5 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 328.125MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,02000 € | 6,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,27912 € | 1.069,78 € |
| 500 | 4,15724 € | 2.078,62 € |
| 750 | 4,09619 € | 3.072,14 € |
| 1.250 | 4,02854 € | 5.035,67 € |
| 1.750 | 3,98902 € | 6.980,78 € |
| Unit Price without VAT: | 6,02000 € |
|---|---|
| Unit Price with VAT: | 7,16380 € |

