Clock Generator IC 1.175GHz 1 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCE62002RHBR

DigiKey Part Number
CDCE62002RHBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDCE62002RHBR
Description
IC CLOCK GENERATOR 32VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock Generator IC 1.175GHz 1 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCE62002RHBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
2:2
Manufacturer
Texas Instruments
Differential - Input:Output
Yes/Yes
Packaging
Tape & Reel (TR)
Frequency - Max
1.175GHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Clock Generator
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
LVCMOS, LVDS, LVPECL, Crystal
Package / Case
32-VFQFN Exposed Pad
Output
LVCMOS, LVDS, LVPECL
Supplier Device Package
32-VQFN (5x5)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0004,98043 €14.941,29 €
Manufacturers Standard Package
Unit Price without VAT:4,98043 €
Unit Price with VAT:5,92671 €