
CDCE421YS | |
|---|---|
DigiKey Part Number | CDCE421YS-ND |
Manufacturer | |
Manufacturer Product Number | CDCE421YS |
Description | IC CLOCK GENERATOR WAFERSALE |
Customer Reference | |
Detailed Description | Clock Generator IC 1.2GHz 1 Die |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:1 |
Manufacturer Texas Instruments | Differential - Input:Output No/Yes |
Packaging Tray | Frequency - Max 1.2GHz |
Part Status Discontinued at DigiKey | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case Die |
Output LVDS, LVPECL | Supplier Device Package Wafersale |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.635 | 6,81858 € | 208.887,20 € |
| Unit Price without VAT: | 6,81858 € |
|---|---|
| Unit Price with VAT: | 8,11411 € |

